TE Connectivity, BCF 30A 480 V, Chassis Mount Band Pass Filter, Threaded Bolt 3 Phase
- RS Stock No.:
- 470-486
- Mfr. Part No.:
- 2-1609091-7
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€198.94
(exc. VAT)
€244.70
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €198.94 |
| 5 + | €194.95 |
*price indicative
- RS Stock No.:
- 470-486
- Mfr. Part No.:
- 2-1609091-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 480 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Threaded Bolt | |
| Number of Phases | 3 | |
| Series | BCF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 480 V | ||
Mounting Type Chassis Mount | ||
Termination Style Threaded Bolt | ||
Number of Phases 3 | ||
Series BCF | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Phase Filters are expertly designed to enhance electrical efficiency in demanding environments. These filters excel in mitigating electromagnetic interference and ensuring compliant operation across various applications. With robust construction tailored for 3-phase systems, this product guarantees reliable performance in critical networking and power applications. Engineered to facilitate seamless integration with threaded bolt terminations, it achieves optimal connection stability while offering ease of installation. Operating at a voltage of 480 VAC, this filter is ideal for high-performance setups that require stringent filtering standards. Users can expect increased longevity and safety, making this an indispensable component within modern electrical systems.
Engineered to reduce electromagnetic interference for reliable performance
Designed for 3-phase electrical systems, ensuring versatile application
Robust chassis mount type facilitating easy integration into existing setups
Constructed with stringent compliance to EU RoHS and other regulations
Utilises a delta wiring configuration for enhanced operational efficiency
Features a high current rating supporting demanding applications
Maintains low leakage current to safeguard equipment and personnel
Built to withstand challenging environmental conditions for long-term use
Designed for 3-phase electrical systems, ensuring versatile application
Robust chassis mount type facilitating easy integration into existing setups
Constructed with stringent compliance to EU RoHS and other regulations
Utilises a delta wiring configuration for enhanced operational efficiency
Features a high current rating supporting demanding applications
Maintains low leakage current to safeguard equipment and personnel
Built to withstand challenging environmental conditions for long-term use
Related links
- TE Connectivity Threaded Bolt 3 Phase
- TE Connectivity Flange Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Threaded Bolt 3 Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
