TE Connectivity, Corcom BCF 180A 480/227 V ac, Flange Mount EMI Filter, Threaded Bolt 3 Phase

Subtotal (1 unit)*

€979.43

(exc. VAT)

€1,204.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€979.43

*price indicative

RS Stock No.:
122-5825
Mfr. Part No.:
180BCF6R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

180A

Maximum Voltage Rating

480/227 V ac

Mounting Type

Flange Mount

Termination Style

Threaded Bolt

Number of Phases

3

Series

Corcom BCF

Length

380mm

Depth

122mm

Dimensions

380 x 122 x 172mm

COO (Country of Origin):
CN

Corcom BCF Series 3-phase Delta RFI Filters


Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.

BCF Series 3 phase filters use high quality, insulated safety terminals for input and output. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These RFI Filters have a compact, lightweight book-form design and provide good common and differential mode performance below 100 kHz. Suitable applications include 3 phase inverters and converters, variable speed motor drives, elevators, escalators, machine tools and process automation equipment.

Features and Benefits


• Single stage
• Screw mounting (flange)
• DIN type terminals
• Compact, lightweight design

Related links