TE Connectivity, Corcom APS 400A 690 V ac, Chassis Mount Power Line Filter, Busbar 3 Phase
- RS Stock No.:
- 472-166
- Mfr. Part No.:
- 5-1609114-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,209.30
(exc. VAT)
€1,487.44
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,209.30 |
*price indicative
- RS Stock No.:
- 472-166
- Mfr. Part No.:
- 5-1609114-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 400A | |
| Maximum Voltage Rating | 690 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Busbar | |
| Number of Phases | 3 | |
| Series | Corcom APS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 400A | ||
Maximum Voltage Rating 690 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Busbar | ||
Number of Phases 3 | ||
Series Corcom APS | ||
- COO (Country of Origin):
- CN
The TE Connectivity three-phase filter is engineered to provide exceptional performance for high-current applications. Designed for busbar input and output configurations, this filter supports a DELTA wiring system, enhancing its suitability in complex electrical setups. With a maximum operating voltage of 690 VAC, it delivers impressive reliability and efficiency, making it ideal for demanding environments. The chassis mount design facilitates straightforward installation, while its compliance with stringent RoHS and REACH regulations ensures environmental responsibility. Whether you're in power line filtration or EMI/EMC solutions, this filter is your go-to choice for enhancing system integrity and performance.
Chassis mount design for simple installation and robust support
Filtered system that significantly reduces electromagnetic interference
Delivers reliable performance across a wide operating temperature range
Complies with essential EU directives to guarantee environmental safety
Specially designed for high-current applications to ensure optimal functionality
Low leakage current enhances safety and performance in electrical systems
Versatile wiring configuration allows compatibility with various setups
Filtered system that significantly reduces electromagnetic interference
Delivers reliable performance across a wide operating temperature range
Complies with essential EU directives to guarantee environmental safety
Specially designed for high-current applications to ensure optimal functionality
Low leakage current enhances safety and performance in electrical systems
Versatile wiring configuration allows compatibility with various setups
Related links
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
