TE Connectivity, APS 400A 520 V ac, Chassis Mount Power Line Filter, Busbar 3 Phase

Subtotal (1 unit)*

€1,372.66

(exc. VAT)

€1,688.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,372.66

*price indicative

RS Stock No.:
122-5786
Mfr. Part No.:
400APS12L
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

400A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Busbar

Number of Phases

3

Series

APS

Length

245mm

Depth

255mm

Dimensions

245 x 255 x 120mm

COO (Country of Origin):
CN

Corcom APH & APS Series High Current 3 Phase Power Line Filters


Corcom APH/APS series 3 phase power line filters incorporate high currents ranging from 250 Amps to 1600 Amps. These power filters are compact, lightweight for easy installation and include a corrosion resistance busbar termination for harsh environments. The APH /APS series power line filters are also available without line to ground capacitors so they can work with various inverter system configurations.

Features


Compact in size
Lightweight for easy installation
Two performance levels
520 VAC and 690 VAC models
High current applications up to 1600 A

Applications


Alternative Energy
Motor Drives
CNC machines

Related links