TE Connectivity, Corcom 5A 250 V ac 50Hz, Panel Mount Power Line Filter, Single Phase
- RS Stock No.:
- 473-245
- Mfr. Part No.:
- 1-6609028-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 5 units)*
€200.10
(exc. VAT)
€246.10
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | €40.02 | €200.10 |
*price indicative
- RS Stock No.:
- 473-245
- Mfr. Part No.:
- 1-6609028-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 5A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Number of Phases | 1 | |
| Series | Corcom | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 5A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Number of Phases 1 | ||
Series Corcom | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The TE Connectivity Corcom K series single-phase filter is meticulously engineered to provide superior EMI filtration in a compact design. This essential component features a robust 5 A input with an IEC termination and a 0.250 inch FASTON output, making it ideal for a range of applications, from consumer electronics to industrial machinery. With an operational voltage of 250 VAC, this filter ensures effective noise suppression, enhancing the reliability and performance of your devices. Designed for panel mounting, its reliable build quality ensures longevity and unwavering performance in diverse operating conditions. The filter's compliance with EU RoHS directives demonstrates a commitment to environmental safety and product standards.
Efficiently reduces electromagnetic interference for improved device performance
Panel mount design allows for straightforward installation in various applications
Constructed to withstand an operating temperature range of -10 to 40 °C
Ensures optimal performance with compliant electrical characteristics
Supports environmental sustainability by adhering to strict RoHS guidelines
Ideal for a wide array of applications, from consumer goods to complex industrial systems
Panel mount design allows for straightforward installation in various applications
Constructed to withstand an operating temperature range of -10 to 40 °C
Ensures optimal performance with compliant electrical characteristics
Supports environmental sustainability by adhering to strict RoHS guidelines
Ideal for a wide array of applications, from consumer goods to complex industrial systems
Related links
- TE Connectivity Flange Mount Power Line Filter, Single Phase
- TE Connectivity Panel Mount RFI Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
