TE Connectivity, Corcom 10A 250 V ac 50Hz, Flange Mount Power Line Filter, Single Phase
- RS Stock No.:
- 475-103
- Mfr. Part No.:
- 1-6609036-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 4 units)*
€233.68
(exc. VAT)
€287.44
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | €58.42 | €233.68 |
| 20 + | €57.253 | €229.01 |
*price indicative
- RS Stock No.:
- 475-103
- Mfr. Part No.:
- 1-6609036-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Number of Phases | 1 | |
| Series | Corcom | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Number of Phases 1 | ||
Series Corcom | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The TE Connectivity single-phase filter offers reliable performance for various electrical applications, ensuring optimal functionality and safety. Designed with a robust IEC input and 0.250 inch FASTON output, it provides an unparalleled solution for EMI and EMC challenges. The filter operates efficiently at a voltage of 250 VAC and can handle a current rating of 10 A, highlighting its suitability for demanding environments. Its compact yet durable design makes it ideal for panel mounting while accommodating a wide operating temperature range from -10 to 40 °C. Offering compliance with critical directives such as EU RoHS and ELV, this product ensures that it meets stringent environmental standards. Whether used in industrial equipment or consumer electronics, this filter is engineered to enhance performance and extend the lifespan of your devices.
Streamlined design allows easy integration into various applications
Made with high-performance materials for enhanced durability
Suitable for a wide range of operational conditions
Complies with essential regulatory requirements for environmental safety
Designed to minimise leakage currents, contributing to overall safety
Made with high-performance materials for enhanced durability
Suitable for a wide range of operational conditions
Complies with essential regulatory requirements for environmental safety
Designed to minimise leakage currents, contributing to overall safety
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter, Spade 3 Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount EMI Filter Single Phase
