TE Connectivity, Corcom EJT 15A 250 V ac 60Hz, Flange Mount, Panel Mount EMI Filter, Wire Lead
- RS Stock No.:
- 481-735
- Mfr. Part No.:
- 4-1609157-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
€203.70
(exc. VAT)
€250.55
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.70 | €25.463 |
*price indicative
- RS Stock No.:
- 481-735
- Mfr. Part No.:
- 4-1609157-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 15A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount, Panel Mount | |
| Termination Style | Wire Lead | |
| Series | Corcom EJT | |
| Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount, Panel Mount | ||
Termination Style Wire Lead | ||
Series Corcom EJT | ||
Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power entry module offers a robust solution for EMI & EMC applications, designed specifically for efficient power management. This product features a vertical orientation and a wire lead output, ensuring versatility in various installations. Operating up to 15 A and 250 VAC, it is built to meet stringent filtering requirements and provides reliable performance in demanding environments. The innovative design incorporates an IEC 60320-1 C-14 connector type, ensuring compatibility with industry standards. Its extended flange panel mount feature simplifies integration into existing systems, making it an indispensable component for power-related solutions.
Complies with EU RoHS and ELV directives, ensuring environmental safety
The design prioritises efficient filtering to reduce electromagnetic interference
Vertical orientation optimises space in compact applications
Easy installation with wire lead output for flexible connectivity
Robust construction guarantees longevity and reliability even in tough conditions
Extended flange panel mount feature enhances mechanical stability
Notably low leakage current supports compliance with stringent regulations
The design prioritises efficient filtering to reduce electromagnetic interference
Vertical orientation optimises space in compact applications
Easy installation with wire lead output for flexible connectivity
Robust construction guarantees longevity and reliability even in tough conditions
Extended flange panel mount feature enhances mechanical stability
Notably low leakage current supports compliance with stringent regulations
Related links
- TE Connectivity Flange Mount Wire Lead
- TE Connectivity Flange Mount Fast-On
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount Wire Lead
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
