TE Connectivity, Corcom EJT 10A 250 V ac 60Hz, Flange Mount, Panel Mount EMI Filter, Wire Lead
- RS Stock No.:
- 509-977
- Mfr. Part No.:
- 4-1609157-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 7 units)*
€191.92
(exc. VAT)
€236.06
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.92 | €27.417 |
*price indicative
- RS Stock No.:
- 509-977
- Mfr. Part No.:
- 4-1609157-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount, Panel Mount | |
| Termination Style | Wire Lead | |
| Series | Corcom EJT | |
| Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount, Panel Mount | ||
Termination Style Wire Lead | ||
Series Corcom EJT | ||
Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power line filter represents a sophisticated solution designed to meet the stringent demands of modern electronic applications. Organised with vertical orientation, this unit operates effectively at a current rating of 10 A and an operating voltage of 250 VAC, ensuring robustness in a variety of settings. Its wire lead output guarantees flexible integration into different systems, while its filtered design provides superior EMI suppression, enhancing the performance and longevity of connected devices. Crafted from durable materials, the filter complies with EU RoHS and ELV directives, affirming its commitment to both quality and environmental responsibility. Additionally, its extended flange panel mount feature simplifies installation, making it suitable for a wide range of power entry applications.
Optimised for EMI suppression, ensuring cleaner power delivery
Flexible wire lead output accommodates diverse installation requirements
Complies with EU RoHS and ELV directives for enhanced environmental compliance
Designed with a durable body to withstand challenging operating conditions
Easy installation facilitated by the extended flange panel mount feature
Engineered for versatility across different electronic systems
Flexible wire lead output accommodates diverse installation requirements
Complies with EU RoHS and ELV directives for enhanced environmental compliance
Designed with a durable body to withstand challenging operating conditions
Easy installation facilitated by the extended flange panel mount feature
Engineered for versatility across different electronic systems
Related links
- TE Connectivity Flange Mount Wire Lead
- TE Connectivity Flange Mount Fast-On
- TE Connectivity Flange Mount Wire Lead
- TE Connectivity Panel Mount EMI Filter, Fast-On
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
