Schneider Electric, Altivar 23A 400 V 50Hz, Wall Mount Power Line Filter 3 Phase

Subtotal (1 unit)*

€4,813.27

(exc. VAT)

€5,920.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,813.27

*price indicative

RS Stock No.:
576-757
Mfr. Part No.:
VW3A46123
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Current Rating

23A

Maximum Voltage Rating

400 V

Mounting Type

Wall Mount

Number of Phases

3

Series

Altivar

Operating Frequency

50Hz

COO (Country of Origin):
DE
The Schneider Electric Passive filter is designed for 400 V, 50 Hz networks with 3-phase supply, used with variable speed drives. It helps reduce harmonic distortion and improve power quality. Ideal for industrial applications requiring efficient and reliable drive operation.

IP20 protection rated
IEC 61000 3 12 IEC 61000 2 2 Standards

Related links