Mains filter Phases 1 36A 250VAC
- RS Stock No.:
- 577-220
- Mfr. Part No.:
- 5500.2617.03
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€80.12
(exc. VAT)
€98.55
(inc. VAT)
New product - Preorder today
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €80.12 |
| 5 + | €78.52 |
*price indicative
- RS Stock No.:
- 577-220
- Mfr. Part No.:
- 5500.2617.03
- Manufacturer:
- Schurter
Legislation and Compliance
- COO (Country of Origin):
- SK
Related links
- Mains filter Phases 1 16A 250VAC
- Schurter Screw Mount RFI Filter, Tab
- Power Line Filters
- Power inlet with filter 16A 250VAC
- Power inlet with filter 1A 250VAC
- Power inlet with filter 10A 250VAC
- RS PRO 36A 250 V ac, Chassis Mount Power Line Filter 3 Phase
- RS PRO 36A 520 V ac, Chassis Mount Power Line Filter 3 Phase
