Mains filter Phases 1 16A 250VAC
- RS Stock No.:
- 577-230
- Mfr. Part No.:
- 5500.2218
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€50.36
(exc. VAT)
€61.94
(inc. VAT)
New product - Preorder today
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €50.36 |
| 5 + | €49.36 |
*price indicative
- RS Stock No.:
- 577-230
- Mfr. Part No.:
- 5500.2218
- Manufacturer:
- Schurter
Legislation and Compliance
- COO (Country of Origin):
- SK
Related links
- Mains filter Phases 1 36A 250VAC
- Power inlet with filter 16A 250VAC
- Power Line Filters
- Power inlet with filter 1A 250VAC
- Power inlet with filter 10A 250VAC
- TE Connectivity Chassis Mount Power Line Filter, Terminal Block 3 Phase
- TE Connectivity Flange Mount RFI Filter, Screw 3 Phase
- RS PRO 16A 250 V ac Single Phase
