Schneider Electric, Altivar 89A 400 V 50Hz, Wall Mount Power Line Filter 3 Phase

Subtotal (1 unit)*

€4,887.92

(exc. VAT)

€6,012.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,887.92

*price indicative

RS Stock No.:
578-318
Mfr. Part No.:
VW3A46129
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Current Rating

89A

Maximum Voltage Rating

400 V

Mounting Type

Wall Mount

Number of Phases

3

Series

Altivar

Operating Frequency

50Hz

COO (Country of Origin):
DE

74HC4000 Series, Texas Instruments


Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

The Schneider Electric Passive Filter is designed for the reduction of current harmonics in variable speed drive applications. It is compatible with Altivar Process ATV600, Altivar 71, Altivar Process ATV900, and Altivar 61 ranges. The filter can handle a maximum current of 1.5 times the nominal current for up to 60 seconds. It offers an efficiency of 98%.

IP55 rated
IEC 61000-2-4 and IEC 61000-3-4 standardised
Warranty is 18 months


74HC Family

Related links