Schneider Electric, Altivar 122A 460 V 60Hz, Wall Mount Power Line Filter 3 Phase

Subtotal (1 unit)*

€7,734.80

(exc. VAT)

€9,513.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,734.80

*price indicative

RS Stock No.:
578-324
Mfr. Part No.:
VW3A46169
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Current Rating

122A

Maximum Voltage Rating

460 V

Mounting Type

Wall Mount

Number of Phases

3

Series

Altivar

Operating Frequency

60Hz

COO (Country of Origin):
DE

74HCT Family Decoders/Multiplexers, Texas Instruments


Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

The Schneider Electric Passive Filter is designed for the reduction of current harmonics in variable speed drive applications. It is compatible with Altivar Process ATV600, Altivar 71, Altivar Process ATV900, and Altivar 61 ranges. The filter can handle a maximum current of 1.5 times the nominal current for up to 60 seconds. It offers an efficiency of 98%.

IP55 rated
IEC 61000-2-4 and IEC 61000-3-4 standardised
Warranty is 18 months


74HCT Family

Related links