Wurth Elektronik, WE-CMDC 3A 80 V dc, SMD Power Line Filter, Single Phase

Bulk discount available

Subtotal (1 tape of 5 units)*

€8.74

(exc. VAT)

€10.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 45€1.748€8.74
50 - 245€1.538€7.69
250 - 495€1.38€6.90
500 +€1.238€6.19

*price indicative

Packaging Options:
RS Stock No.:
697-665
Mfr. Part No.:
744238102
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum Current Rating

3A

Maximum Voltage Rating

80 V dc

Mounting Type

Surface Mount

Number of Phases

1

Series

WE-CMDC

COO (Country of Origin):
CN
The Wurth Elektronik WE-CMDC is a common mode data line filter suitable for DC/DC converters, DC low voltage power lines, data and signal lines, and power supply systems. It features a low profile in SMT construction.

Compact case
AEC-Q200 qualification

Related links