Wurth Elektronik, WE-CMDC 1.2A 80 V dc, SMD Power Line Filter, Single Phase
- RS Stock No.:
- 697-669
- Mfr. Part No.:
- 744238252
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 5 units)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.748 | €8.74 |
| 50 - 245 | €1.538 | €7.69 |
| 250 - 495 | €1.38 | €6.90 |
| 500 + | €1.238 | €6.19 |
*price indicative
- RS Stock No.:
- 697-669
- Mfr. Part No.:
- 744238252
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Current Rating | 1.2A | |
| Maximum Voltage Rating | 80 V dc | |
| Mounting Type | Surface Mount | |
| Number of Phases | 1 | |
| Series | WE-CMDC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Current Rating 1.2A | ||
Maximum Voltage Rating 80 V dc | ||
Mounting Type Surface Mount | ||
Number of Phases 1 | ||
Series WE-CMDC | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-CMDC is a common mode data line filter suitable for DC/DC converters, DC low voltage power lines, data and signal lines, and power supply systems. It features a low profile in SMT construction.
Compact case
AEC-Q200 qualification
AEC-Q200 qualification
Related links
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
