EPCOS, B84143V 45A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 111-5313
- Mfr. Part No.:
- B84143V0045R127
- Manufacturer:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-5313
- Mfr. Part No.:
- B84143V0045R127
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 45A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | B84143V | |
| Operating Frequency | 50/60Hz | |
| Length | 470mm | |
| Depth | 150mm | |
| Height | 240mm | |
| Dimensions | 470 x 150 x 240mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 45A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series B84143V | ||
Operating Frequency 50/60Hz | ||
Length 470mm | ||
Depth 150mm | ||
Height 240mm | ||
Dimensions 470 x 150 x 240mm | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- HU
B84143V*R127
B84143V*R127 EMC filters from EPCOS are effective filters for power electronics and converters. This series is constructed with 3-line filters, sine wave EMC filters, housed in a metal case. B84143V*R127 filters are compact and easy to install. These EMC filters are optimised for operation under full load and for use with long motor cables up to 1000 m. With reduced motor bearing current, these filters also ensure motor noise reduction.
Reduced eddy current losses
Low dv/dt values
IP20 protection
Maintenance free with no integrated forced ventilation
A DC link connection is not required
Low dv/dt values
IP20 protection
Maintenance free with no integrated forced ventilation
A DC link connection is not required
Product Application Information
These EMC filters are suitable for use in frequency converters for motor drives in HVAC systems, traction and conveyer systems, pumps and elevators.
Approvals
EN 60939, UL 1283, CSA 22.2 No.8
UL and cUL approval (except 6 A, 45 A, 320 A)
UL and cUL approval (except 6 A, 45 A, 320 A)
Related links
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Wall Mount EMC Filter, Terminal Block 3 Phase
