EPCOS, B86301U 45A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 unit)*

€186.67

(exc. VAT)

€229.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€186.67
2 +€181.07

*price indicative

RS Stock No.:
111-5333
Mfr. Part No.:
B86301U0045R000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

45A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B86301U

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

180mm

Depth

130mm

Height

210mm

Inductance

130 μH

Dimensions

180 x 130 x 210mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

5.8mΩ

Power Loss

45W

COO (Country of Origin):
HU

B86301U Series 3-Phase DV/DT Output Reactors


The B86301U Series from EPCOS are optimised for motor cables and full load operations. These EMC filters feature natural cooling and have a 3 phase dv/dt output reactor construction. Complying with IEC60076-6, the 8A-24A options offer IP20 protection, the 45A-112A range has IP10 protection and the 180A-1500A versions offer IP00 protection. B86301U output reactors are lightweight, compact and easy to install. These EMC filters offer dv/dt reduction and reduction of voltage stress at the motor.

Typical applications include frequency converters for motor drives in traction and conveyer systems, HVAC systems, pumps and elevators.

Approvals

T-EIS-CF1 UL Approved Insulation System

Related links