TE Connectivity, APS 600A 690 V ac, Chassis Mount Power Line Filter, Busbar 3 Phase

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-5792
Mfr. Part No.:
600APS12P
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

600A

Maximum Voltage Rating

690 V ac

Mounting Type

Chassis Mount

Termination Style

Busbar

Number of Phases

3

Series

APS

Length

245mm

Depth

255mm

Dimensions

245 x 255 x 120mm

COO (Country of Origin):
CN

Corcom APH & APS Series High Current 3 Phase Power Line Filters


Corcom APH/APS series 3 phase power line filters incorporate high currents ranging from 250 Amps to 1600 Amps. These power filters are compact, lightweight for easy installation and include a corrosion resistance busbar termination for harsh environments. The APH /APS series power line filters are also available without line to ground capacitors so they can work with various inverter system configurations.

Features


Compact in size
Lightweight for easy installation
Two performance levels
520 VAC and 690 VAC models
High current applications up to 1600 A

Applications


Alternative Energy
Motor Drives
CNC machines

Related links