TE Connectivity, APH 600A 690 V ac, Chassis Mount Power Line Filter, Busbar 3 Phase
- RS Stock No.:
- 122-5803
- Mfr. Part No.:
- 600APH12P
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,781.34
(exc. VAT)
€2,191.05
(inc. VAT)
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,781.34 |
*price indicative
- RS Stock No.:
- 122-5803
- Mfr. Part No.:
- 600APH12P
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 600A | |
| Maximum Voltage Rating | 690 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Busbar | |
| Number of Phases | 3 | |
| Series | APH | |
| Length | 300mm | |
| Depth | 260mm | |
| Dimensions | 300 x 260 x 150mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 600A | ||
Maximum Voltage Rating 690 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Busbar | ||
Number of Phases 3 | ||
Series APH | ||
Length 300mm | ||
Depth 260mm | ||
Dimensions 300 x 260 x 150mm | ||
- COO (Country of Origin):
- CN
Corcom APH & APS Series High Current 3 Phase Power Line Filters
Corcom APH/APS series 3 phase power line filters incorporate high currents ranging from 250 Amps to 1600 Amps. These power filters are compact, lightweight for easy installation and include a corrosion resistance busbar termination for harsh environments. The APH /APS series power line filters are also available without line to ground capacitors so they can work with various inverter system configurations.
Features
Compact in size
Lightweight for easy installation
Two performance levels
520 VAC and 690 VAC models
High current applications up to 1600 A
Lightweight for easy installation
Two performance levels
520 VAC and 690 VAC models
High current applications up to 1600 A
Applications
Alternative Energy
Motor Drives
CNC machines
Motor Drives
CNC machines
Related links
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
