TE Connectivity, Corcom BCF 16A 277 V ac EMI Filter, Terminal Block 3 Phase
- RS Stock No.:
- 122-5808
- Mfr. Part No.:
- 16BCF10R
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€140.44
(exc. VAT)
€172.74
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €140.44 |
| 10 - 19 | €135.81 |
| 20 - 39 | €129.06 |
| 40 - 79 | €122.60 |
| 80 + | €116.42 |
*price indicative
- RS Stock No.:
- 122-5808
- Mfr. Part No.:
- 16BCF10R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 277 V ac | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | Corcom BCF | |
| Length | 250mm | |
| Depth | 47mm | |
| Dimensions | 250 x 47 x 72mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 277 V ac | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series Corcom BCF | ||
Length 250mm | ||
Depth 47mm | ||
Dimensions 250 x 47 x 72mm | ||
- COO (Country of Origin):
- CN
Corcom BCF Series 3-phase Delta RFI Filters
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.
BCF Series 3 phase filters use high quality, insulated safety terminals for input and output. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These RFI Filters have a compact, lightweight book-form design and provide good common and differential mode performance below 100 kHz. Suitable applications include 3 phase inverters and converters, variable speed motor drives, elevators, escalators, machine tools and process automation equipment.
BCF Series 3 phase filters use high quality, insulated safety terminals for input and output. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These RFI Filters have a compact, lightweight book-form design and provide good common and differential mode performance below 100 kHz. Suitable applications include 3 phase inverters and converters, variable speed motor drives, elevators, escalators, machine tools and process automation equipment.
Features and Benefits
Single stage
Screw mounting (flange)
DIN type terminals
Compact, lightweight design
Screw mounting (flange)
DIN type terminals
Compact, lightweight design
Related links
- TE Connectivity Threaded Bolt 3 Phase
- TE Connectivity Terminal Block 3 Phase
- TE Connectivity Terminal Block 3 Phase
- TE Connectivity Terminal Block 3 Phase
- TE Connectivity Terminal Block 3 Phase
- TE Connectivity Terminal Block 3 Phase
- TE Connectivity Terminal Block 3 Phase
- TE Connectivity Flange Mount EMI Filter, Terminal Block 3 Phase
