TE Connectivity, Corcom BCF 55A 277 V ac EMI Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 unit)*

€577.90

(exc. VAT)

€710.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€577.90
2 +€563.45

*price indicative

RS Stock No.:
122-5811
Mfr. Part No.:
55BCF10R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

55A

Maximum Voltage Rating

277 V ac

Termination Style

Terminal Block

Number of Phases

3

Series

Corcom BCF

Length

250mm

Depth

87mm

Dimensions

250 x 87 x 92mm

COO (Country of Origin):
CN

Corcom BCF Series 3-phase Delta RFI Filters


Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.

BCF Series 3 phase filters use high quality, insulated safety terminals for input and output. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These RFI Filters have a compact, lightweight book-form design and provide good common and differential mode performance below 100 kHz. Suitable applications include 3 phase inverters and converters, variable speed motor drives, elevators, escalators, machine tools and process automation equipment.

Features and Benefits


• Single stage
• Screw mounting (flange)
• DIN type terminals
• Compact, lightweight design

Related links