TE Connectivity, Corcom BCF 130A 480/277 V ac 50/60Hz, Flange Mount EMI Filter, Threaded Bolt 3 Phase

Bulk discount available

Subtotal (1 unit)*

€668.49

(exc. VAT)

€822.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€668.49
10 +€651.78

*price indicative

Packaging Options:
RS Stock No.:
881-3867
Mfr. Part No.:
1609989-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

130A

Maximum Voltage Rating

480/277 V ac

Mounting Type

Flange Mount

Termination Style

Threaded Bolt

Number of Phases

3

Series

Corcom BCF

Operating Frequency

50/60Hz

Length

270mm

Depth

90mm

Height

150mm

Dimensions

270 x 90 x 150mm

Minimum Operating Temperature

-10°C

Leakage Current

30 mA

Maximum Operating Temperature

+50°C

Corcom BCF Series 3-phase Delta RFI Filters


Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.

BCF Series 3 phase filters use high quality, insulated safety terminals for input and output. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These RFI Filters have a compact, lightweight book-form design and provide good common and differential mode performance below 100 kHz. Suitable applications include 3 phase inverters and converters, variable speed motor drives, elevators, escalators, machine tools and process automation equipment.

Features and Benefits


• Single stage
• Screw mounting (flange)
• DIN type terminals
• Compact, lightweight design

Related links