EPCOS, B84111F 3A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Lug, Tab Connector, Single Phase

Bulk discount available

Subtotal (1 unit)*

€18.98

(exc. VAT)

€23.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€18.98
5 - 9€18.04
10 - 24€17.09
25 +€16.14

*price indicative

RS Stock No.:
124-5284
Mfr. Part No.:
B84111F0000M030
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Lug, Tab Connector

Number of Phases

1

Number of Stages

Single Stage

Series

B84111F

Operating Frequency

50 → 60Hz

Length

35mm

Depth

43.5mm

Height

26mm

Capacitance

0.1 x 2µF

Inductance

1.5 x 2 mH

Dimensions

35 x 43.5 x 26mm

Minimum Operating Temperature

-25°C

Leakage Current

0 mA

Maximum Operating Temperature

+100°C

Standards Met

UL 1283

COO (Country of Origin):
HU

B84111F series


Single phase B84111F series offer's optimized leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.

SIFI-F for normal insertion loss
Terminals; up to 20A tab connectors 6.3 x 0.8 mm
Threaded M5 studs for filters from 25A to 36A
Polyurethane potting (UL 94 V−0)

Approvals

ENEC10; UL; cUL

Related links