Murata, BNX02 15A 25 V dc 50 kHz → 1GHz, SMD EMI Filter, Flat Contact

Subtotal (1 reel of 400 units)*

€1,771.60

(exc. VAT)

€2,179.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +€4.429€1,771.60

*price indicative

RS Stock No.:
125-3208
Mfr. Part No.:
BNX025H01L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Maximum Current Rating

15A

Maximum Voltage Rating

25 V dc

Mounting Type

Surface Mount

Termination Style

Flat Contact

Series

BNX02

Operating Frequency

50 kHz → 1GHz

Length

12.1mm

Depth

9.1mm

Height

3.5mm

Capacitance

10µF

Dimensions

12.1 x 9.1 x 3.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

BNX024H/025H/026H/027H Series (Automotive)


BNX024H/025H/026H/027H Series SMD block type EMIFIL for automotive and FA/ OA devices, providing excellent noise suppression on DC switching lines.

Large rated current and a wide frequency range from 40kHz to 1GHz: 35dB min, (BNX027)
Wide operating temperature range of -55°C to 125°C

Applications include:


Automotive Devices / Displays (PDP/LCD-TV)
Digital AV Equipment
Amusement Equipment
PC peripheral Equipment
Industry Equipment, Measurement Equipment, Power Supplies

Related links