Murata, BNX02, EMI Filter, 50V 1 GHz, 15 A, Surface, Solder 3.5 mm 12.1 mm, 9.1 mm
- RS Stock No.:
- 878-7935
- Mfr. Part No.:
- BNX026H01L
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 unit)*
€7.05
(exc. VAT)
€8.67
(inc. VAT)
In Stock
- 129 unit(s) ready to ship from another location
- Plus 437 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.05 |
| 10 - 49 | €5.99 |
| 50 - 499 | €4.43 |
| 500 - 999 | €3.55 |
| 1000 + | €3.43 |
*price indicative
- RS Stock No.:
- 878-7935
- Mfr. Part No.:
- BNX026H01L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | EMI Filter | |
| Series | BNX02 | |
| Maximum Current | 15A | |
| Maximum Voltage | 50V | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Operating Frequency | 1 GHz | |
| Termination Style | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 9.1mm | |
| Height | 3.5mm | |
| Length | 12.1mm | |
| Distrelec Product Id | 30373168 | |
| Capacitance | 10μF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type EMI Filter | ||
Series BNX02 | ||
Maximum Current 15A | ||
Maximum Voltage 50V | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Operating Frequency 1 GHz | ||
Termination Style Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 9.1mm | ||
Height 3.5mm | ||
Length 12.1mm | ||
Distrelec Product Id 30373168 | ||
Capacitance 10μF | ||
BNX024H/025H/026H/027H Series (Automotive)
BNX024H/025H/026H/027H Series SMD Block type EMIFIL for automotive and FA/ OA devices, providing excellent noise suppression on DC switching lines.
Large rated current and a wide frequency range from 40kHz to 1GHz: 35dB min, (BNX027)
Wide operating temperature range of -55°C to 125°C
Applications include:
Automotive Devices / Displays (PDP/LCD-TV)
Digital AV Equipment
Amusement Equipment
PC peripheral Equipment
Industry Equipment, Measurement Equipment, Power Supplies
Related links
- Murata EMI Filter 15A Solder, 12.1 x 9.1 x 3.5mm
- Murata EMI Filter 15A Solder, 12.1 x 9.1 x 3.5mm
- Murata SMD EMI Filter, Flat Contact
- Murata SMD EMI Filter, Flat Contact
- Murata Through Hole EMI Filter, Pin
- Murata SMD EMI Filter, Flat Contact
- Murata SMD EMI Filter, Flat Contact
- Murata Through Hole EMI Filter, Pin
