Schurter, FMAB NEO 1A 125 (UL/CSA) V ac, 250 (IEC) V ac, 250 (UL/CSA) V ac 50 (IEC) Hz, 60 (UL/CSA) Hz, Flange Mount

Bulk discount available

Subtotal (1 unit)*

€12.32

(exc. VAT)

€15.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€12.32
10 - 19€11.11
20 - 49€9.97
50 - 99€9.17
100 +€8.95

*price indicative

RS Stock No.:
127-1750
Mfr. Part No.:
5500.2650.01
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

1A

Maximum Voltage Rating

125 (UL/CSA) V ac, 250 (IEC) V ac, 250 (UL/CSA) V ac

Mounting Type

Flange Mount

Termination Style

Quick Connect

Number of Phases

1

Number of Stages

Single Stage

Series

FMAB NEO

Operating Frequency

50 (IEC) Hz, 60 (UL/CSA) Hz

Length

64mm

Depth

35.5mm

Height

24.8mm

Dimensions

64 x 35.5 x 24.8mm

Minimum Operating Temperature

-40°C

Leakage Current

0.5 mA

Maximum Operating Temperature

+100°C

Resistance

320mΩ

Power Loss

0.65W

COO (Country of Origin):
CN

Schurter FMAB NEO Series 1-Phase Filters


Schurter FMAB NEO 1- phase filters are compact filters with high symmetrical attenuation. These power line filters are designed for universal industrial applications, especially for applications with symmetrical noise caused by switching semiconductors. FMAB NEO is also suitable for use in medical equipment, according to IEC/UL 60601-1, and general equipment, according to IEC/UL 60950. Operating temperature range -25°C to +100°C.

Features


Completely closed steel housing
Excellent symmetrical attenuation
Compact and cost optimised

Approvals

VDE 40041643
UL E72928

Related links