Schurter, FMAB NEO 60A 125 (UL/CSA) V ac, 250 (IEC) V ac, 250 (UL/CSA) V ac 50 (IEC) Hz, 60 (UL/CSA) Hz, Flange Mount
- RS Stock No.:
- 127-1759
- Distrelec Article No.:
- 303-97-017
- Mfr. Part No.:
- 5500.2658.03
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€114.98
(exc. VAT)
€141.43
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €114.98 |
| 5 - 9 | €106.93 |
| 10 - 24 | €100.03 |
| 25 + | €94.28 |
*price indicative
- RS Stock No.:
- 127-1759
- Distrelec Article No.:
- 303-97-017
- Mfr. Part No.:
- 5500.2658.03
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 60A | |
| Maximum Voltage Rating | 125 (UL/CSA) V ac, 250 (IEC) V ac, 250 (UL/CSA) V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Quick Connect | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | FMAB NEO | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL/CSA) Hz | |
| Length | 100mm | |
| Depth | 106mm | |
| Height | 58mm | |
| Dimensions | 100 x 106 x 58mm | |
| Leakage Current | 1 mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1mΩ | |
| Power Loss | 7.2W | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 60A | ||
Maximum Voltage Rating 125 (UL/CSA) V ac, 250 (IEC) V ac, 250 (UL/CSA) V ac | ||
Mounting Type Flange Mount | ||
Termination Style Quick Connect | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FMAB NEO | ||
Operating Frequency 50 (IEC) Hz, 60 (UL/CSA) Hz | ||
Length 100mm | ||
Depth 106mm | ||
Height 58mm | ||
Dimensions 100 x 106 x 58mm | ||
Leakage Current 1 mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1mΩ | ||
Power Loss 7.2W | ||
- COO (Country of Origin):
- CN
Schurter FMAB NEO Series 1-Phase Filters
Schurter FMAB NEO 1- phase filters are compact filters with high symmetrical attenuation. These power line filters are designed for universal industrial applications, especially for applications with symmetrical noise caused by switching semiconductors. FMAB NEO is also suitable for use in medical equipment, according to IEC/UL 60601-1, and general equipment, according to IEC/UL 60950. Operating temperature range -25°C to +100°C.
Features
Completely closed steel housing
Excellent symmetrical attenuation
Compact and cost optimised
Excellent symmetrical attenuation
Compact and cost optimised
Approvals
VDE 40041643
UL E72928
UL E72928
Related links
- Schurter 250 (IEC) V ac 60 (UL/CSA) Hz, Flange Mount
- Schurter 250 (IEC) V ac 60 (UL/CSA) Hz, Flange Mount
- Schurter 250 (IEC) V ac 60 (UL/CSA) Hz, Flange Mount
- Schurter 250 (IEC) V ac 60 (UL/CSA) Hz, Flange Mount
- Schurter 250 (IEC) V ac 60 (UL/CSA) Hz, Flange Mount
- Schurter 250 (IEC) V ac 60 (UL/CSA) Hz, Flange Mount
- Schurter 250 (IEC) V ac 60 (UL/CSA) Hz, Flange Mount
- Schurter 250 (IEC) V ac 60 (UL/CSA) Hz, Flange Mount
