Omron 250 V ac RFI Filter, Single Phase
- RS Stock No.:
- 136-2822
- Mfr. Part No.:
- R88AFI1S108SE
- Manufacturer:
- Omron
Subtotal (1 unit)*
€103.63
(exc. VAT)
€127.46
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.63 |
*price indicative
- RS Stock No.:
- 136-2822
- Mfr. Part No.:
- R88AFI1S108SE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Voltage Rating | 250 V ac | |
| Number of Phases | 1 | |
| Length | 65mm | |
| Depth | 220mm | |
| Dimensions | 65 x 35 x 220mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Voltage Rating 250 V ac | ||
Number of Phases 1 | ||
Length 65mm | ||
Depth 220mm | ||
Dimensions 65 x 35 x 220mm | ||
- COO (Country of Origin):
- TH
1S Servo RFI Filters
Professional range of 1S series RFI filters from Omron. These Filters are applicable for all 1S series servo drives.
Omron Servo Motors & Drives
