Schurter, FMBB 8A 250 V ac 50 → 60Hz, Screw Mount RFI Filter, Screw, Single Phase
- RS Stock No.:
- 782-4024
- Mfr. Part No.:
- 5500.2068
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€90.49
(exc. VAT)
€111.30
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €90.49 |
| 5 - 9 | €84.16 |
| 10 - 24 | €78.73 |
| 25 + | €74.21 |
*price indicative
- RS Stock No.:
- 782-4024
- Mfr. Part No.:
- 5500.2068
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 8A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | FMBB | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 100mm | |
| Depth | 54mm | |
| Height | 47mm | |
| Capacitance | 2.2 nF, 100 nF, 150nF | |
| Inductance | 7 x 2 mH | |
| Dimensions | 100 x 54 x 47mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.25 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 8A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series FMBB | ||
Number of Stages Two Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 100mm | ||
Depth 54mm | ||
Height 47mm | ||
Capacitance 2.2 nF, 100 nF, 150nF | ||
Inductance 7 x 2 mH | ||
Dimensions 100 x 54 x 47mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.25 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
FMBB Series AC Filters Chassis Mount
Chassis type two stage single phase broad band attenuation filter in a metal housing
Designed for for high current applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
Designed for for high current applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
Related links
- Schurter Screw Mount RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
