Schaffner, FN2210 250A 1 kV dc, Chassis Mount EMI Filter, Busbar
- RS Stock No.:
- 146-3446
- Distrelec Article No.:
- 303-96-954
- Mfr. Part No.:
- FN2210-250-99-R5
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€419.80
(exc. VAT)
€516.35
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
- Plus 5 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €419.80 |
| 5 - 9 | €390.41 |
| 10 + | €376.57 |
*price indicative
- RS Stock No.:
- 146-3446
- Distrelec Article No.:
- 303-96-954
- Mfr. Part No.:
- FN2210-250-99-R5
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 250A | |
| Maximum Voltage Rating | 1 kV dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Busbar | |
| Series | FN2210 | |
| Number of Stages | Single Stage | |
| Length | 205mm | |
| Depth | 145mm | |
| Height | 95mm | |
| Dimensions | 205 x 145 x 95mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 15W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 250A | ||
Maximum Voltage Rating 1 kV dc | ||
Mounting Type Chassis Mount | ||
Termination Style Busbar | ||
Series FN2210 | ||
Number of Stages Single Stage | ||
Length 205mm | ||
Depth 145mm | ||
Height 95mm | ||
Dimensions 205 x 145 x 95mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 15W | ||
- COO (Country of Origin):
- TH
Installed between the PV inverter and the solar panel, the FN 2211 and FN 2210 DC filters are used to influence positively the conducted emissions on the panel side of the system. Therefore the DC filters significantly reduce the potential for highfrequency (HF) interference radiation of the panel. The filter also helps to prevent premature panel aging because of HF stray and leakage currents.
Reduces conducted emissions towards the
solar panel
Reduces the probability of EMI radiation off
solar panel
Helps to prevent premature panel aging
Helps to meet international EMC regulation
Most compact standard solution in the
industry
FN 2210 without Cy capacitors to ground
solar panel
Reduces the probability of EMI radiation off
solar panel
Helps to prevent premature panel aging
Helps to meet international EMC regulation
Most compact standard solution in the
industry
FN 2210 without Cy capacitors to ground
Related links
- Schaffner Chassis Mount EMI Filter, Busbar
- Schaffner Chassis Mount EMI Filter, Busbar 3 Phase
- TE Connectivity Flange Mount Busbar
- TE Connectivity Flange Mount Busbar
- TE Connectivity Flange Mount Busbar
- TE Connectivity Flange Mount Busbar
- TE Connectivity Flange Mount Busbar
- TE Connectivity Flange Mount Busbar
