TE Connectivity, EVX 600A 1.5 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar

Bulk discount available

Subtotal (1 unit)*

€1,129.49

(exc. VAT)

€1,389.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€1,129.49
5 +€1,034.62

*price indicative

RS Stock No.:
274-8247
Mfr. Part No.:
1-2443555-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

600A

Maximum Voltage Rating

1.5 kV dc

Mounting Type

Flange Mount, Panel Mount

Termination Style

Busbar

Series

EVX

COO (Country of Origin):
IN
The TE Connectivity high voltage DC EMI filter provides EMI attenuation for electric vehicle charging applications and designed to IEC/ EN 61851-23 vehicle conductive charging system.

Support to meet UL 2202 EV charging system equipment
Small footprint compact design suitable for easy installation
Performance options with different GND capacitors

Related links