Schaffner, FN2200 50A 1.2kV dc, Chassis Mount EMI Filter, Tab
- RS Stock No.:
- 162-0596
- Mfr. Part No.:
- FN2200-50-34
- Manufacturer:
- Schaffner
Subtotal (1 box of 6 units)*
€907.938
(exc. VAT)
€1,116.762
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 + | €151.323 | €907.94 |
*price indicative
- RS Stock No.:
- 162-0596
- Mfr. Part No.:
- FN2200-50-34
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 1.2kV dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Stages | Single Stage | |
| Series | FN2200 | |
| Length | 170mm | |
| Depth | 95mm | |
| Height | 80mm | |
| Dimensions | 170 x 95 x 80mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 17W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 1.2kV dc | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Stages Single Stage | ||
Series FN2200 | ||
Length 170mm | ||
Depth 95mm | ||
Height 80mm | ||
Dimensions 170 x 95 x 80mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 17W | ||
- COO (Country of Origin):
- HU
FN2200 Series
Schaffner FN 2200 series DC filters aid in the control of conducted emissions on the panel side of a PV inverter system, significantly reducing the potential for high-frequency interference panel radiation. The FN 2200 series filters also protect the solar panel from HF stray and leakage currents which can cause pre-mature aging in the PV modules. FN 2200 filters are primarily designed for PV inverters. However, they can potentially also be used in other DC applications within published specifications, such as UPS, DC motor drives or DC quick chargers.
Compact design
Reduces conducted emissions
Helps prevent premature panel aging
Reduces conducted emissions
Helps prevent premature panel aging
Related links
- Schaffner Chassis Mount EMI Filter, Tab
- Schaffner Chassis Mount EMI Filter, Tab
- Schaffner Chassis Mount EMI Filter, Tab 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Tab
- Schaffner Chassis Mount EMI Filter, Tab
- Schaffner Chassis Mount EMI Filter, Tab
