Schaffner, FN3280 64A 520/300 V ac 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
- RS Stock No.:
- 708-4339
- Distrelec Article No.:
- 304-02-096
- Mfr. Part No.:
- FN3280H-64-34
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€397.55
(exc. VAT)
€488.99
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | €397.55 |
| 5 - 9 | €369.72 |
| 10 + | €345.86 |
*price indicative
- RS Stock No.:
- 708-4339
- Distrelec Article No.:
- 304-02-096
- Mfr. Part No.:
- FN3280H-64-34
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 64A | |
| Maximum Voltage Rating | 520/300 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | FN3280 | |
| Operating Frequency | 60Hz | |
| Length | 153mm | |
| Depth | 238mm | |
| Height | 125mm | |
| Dimensions | 153 x 238 x 125mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 1 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 820 kΩ, 660kΩ | |
| Power Loss | 18.4W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 64A | ||
Maximum Voltage Rating 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series FN3280 | ||
Operating Frequency 60Hz | ||
Length 153mm | ||
Depth 238mm | ||
Height 125mm | ||
Dimensions 153 x 238 x 125mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 1 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 820 kΩ, 660kΩ | ||
Power Loss 18.4W | ||
FN 3280 Series
FN3280 series compact and lightweight 3 phase + neutral line filters
Design optimised for industrial equipment combining exceptional attenuation with low leakage current
Suitable for machines in mixed domestic environments (Class A/B)
Operated directly on the mains input the immunity is increased
Solid touch safe terminal blocks offering a contacting cross section according to EN 60204-1
Simple and time saving installation with good accessibility for automatic and hand tools
The filter current ratings are aligned with common fuse values for ease of selection
Design optimised for industrial equipment combining exceptional attenuation with low leakage current
Suitable for machines in mixed domestic environments (Class A/B)
Operated directly on the mains input the immunity is increased
Solid touch safe terminal blocks offering a contacting cross section according to EN 60204-1
Simple and time saving installation with good accessibility for automatic and hand tools
The filter current ratings are aligned with common fuse values for ease of selection
Related links
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
