EPCOS, B84113H 10A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Tab, Single Phase

Bulk discount available

Subtotal (1 box of 16 units)*

€601.968

(exc. VAT)

€740.416

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 96 unit(s) shipping from 02 March 2026
  • Plus 32 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
16 - 16€37.623€601.97
32 - 64€36.117€577.87
80 +€34.613€553.81

*price indicative

RS Stock No.:
167-0427
Mfr. Part No.:
B84113H0000B110
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

1

Number of Stages

Two Stage

Series

B84113H

Operating Frequency

50 → 60Hz

Length

52mm

Depth

117.5mm

Capacitance

1.5 x 2 μF, 4700 x 2pF

Height

43mm

Inductance

3.9 x 4 mH

Dimensions

52 x 117.5 x 43mm

Leakage Current

0.369 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
HU

B84113H


Single phase B841113H series offer's low leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.

SIFI-H for very high insertion loss
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)

Approvals

ENEC10; UL; cUL

Related links