EPCOS, B84113H 3A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Tab, Single Phase

Bulk discount available

Subtotal (1 unit)*

€29.99

(exc. VAT)

€36.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 183 unit(s) shipping from 02 March 2026
  • Plus 192 unit(s) shipping from 23 March 2026
  • Plus 120 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€29.99
5 - 9€28.49
10 - 24€26.99
25 +€25.49

*price indicative

RS Stock No.:
702-4038
Mfr. Part No.:
B84113H0000B030
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

1

Series

B84113H

Number of Stages

Two Stage

Operating Frequency

50 → 60Hz

Length

52mm

Depth

89.5mm

Height

38mm

Capacitance

1 x 2 μF, 4700 x 2pF

Dimensions

52 x 89.5 x 38mm

Inductance

5.9 x 4 mH

Leakage Current

0.369 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Standards Met

UL 1283

B84113H


Single phase B841113H series offer's low leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.

SIFI-H for very high insertion loss
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)

Approvals

ENEC10; UL; cUL

Approvals

ENEC10; UL; cUL

Related links