Schaffner, FN356 36A 440/250 V ac 60Hz, Chassis Mount EMI Filter, Tab 3 Phase
- RS Stock No.:
- 167-4472
- Mfr. Part No.:
- FN356-36-24
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€400.37
(exc. VAT)
€492.46
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €400.37 |
| 5 - 9 | €372.35 |
| 10 + | €348.32 |
*price indicative
- RS Stock No.:
- 167-4472
- Mfr. Part No.:
- FN356-36-24
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 36A | |
| Maximum Voltage Rating | 440/250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | FN356 | |
| Operating Frequency | 60Hz | |
| Length | 105mm | |
| Depth | 190.8mm | |
| Height | 80mm | |
| Dimensions | 105 x 190.8 x 80mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.43 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 10.9W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 36A | ||
Maximum Voltage Rating 440/250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series FN356 | ||
Operating Frequency 60Hz | ||
Length 105mm | ||
Depth 190.8mm | ||
Height 80mm | ||
Dimensions 105 x 190.8 x 80mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.43 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 10.9W | ||
- COO (Country of Origin):
- TH
FN 356 series three-phase power filters
Schaffner's FN356 filters provide high attenuation of both symmetrical and asymmetrical interference. Solid touch-safe terminal blocks offer a generous contacting cross section and contribute to overall safety.
Can be used in a wide range of applications such as general purpose four-wire filtering, mainframe computer systems and office equipment.
Can be used in a wide range of applications such as general purpose four-wire filtering, mainframe computer systems and office equipment.
Compact filters featuring excellent attenuation characteristics
Choice of connection styles
Low operating leakage current
Choice of connection styles
Low operating leakage current
Related links
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Tab 3 Phase
- Schaffner Chassis Mount EMI Filter, Tab 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
