EPCOS, B84143A*R106 100A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 167-8315
- Mfr. Part No.:
- B84143A0100R106
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 2 units)*
€715.64
(exc. VAT)
€880.24
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 - 2 | €357.82 | €715.64 |
| 4 - 8 | €348.875 | €697.75 |
| 10 + | €339.93 | €679.86 |
*price indicative
- RS Stock No.:
- 167-8315
- Mfr. Part No.:
- B84143A0100R106
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 100A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | B84143A*R106 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 286mm | |
| Depth | 94.5mm | |
| Height | 90mm | |
| Dimensions | 286 x 94.5 x 90mm | |
| Leakage Current | 3.4 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 480µΩ | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 100A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series B84143A*R106 | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 286mm | ||
Depth 94.5mm | ||
Height 90mm | ||
Dimensions 286 x 94.5 x 90mm | ||
Leakage Current 3.4 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 480µΩ | ||
- COO (Country of Origin):
- HU
B84143A*R106 Series
Easy to install 3-line filter in a compact metal case
Optimised for long motor cables and operation under full load
High insertion loss
Optimised leakage current
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies, Textile machines, Packaging machines and Machine–tools
IP 20 rated
Optimised for long motor cables and operation under full load
High insertion loss
Optimised leakage current
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies, Textile machines, Packaging machines and Machine–tools
IP 20 rated
Standards
IEC 60939
Approvals
UL 1283, CSA 22.2 No.8
Related links
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
