EPCOS, B84143A*R106 20A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 467-854
- Distrelec Article No.:
- 304-00-880
- Mfr. Part No.:
- B84143A0020R106
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€111.05
(exc. VAT)
€136.59
(inc. VAT)
In Stock
- 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €111.05 |
| 5 - 9 | €105.49 |
| 10 + | €102.72 |
*price indicative
- RS Stock No.:
- 467-854
- Distrelec Article No.:
- 304-00-880
- Mfr. Part No.:
- B84143A0020R106
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | B84143A*R106 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 150mm | |
| Depth | 57.5mm | |
| Height | 58mm | |
| Dimensions | 150 x 57.5 x 58mm | |
| Leakage Current | 3.1 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 3.3mΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series B84143A*R106 | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 150mm | ||
Depth 57.5mm | ||
Height 58mm | ||
Dimensions 150 x 57.5 x 58mm | ||
Leakage Current 3.1 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 3.3mΩ | ||
Standards Met UL 1283 | ||
B84143A*R106 Series
Easy to install 3-line filter in a compact metal case
Optimised for long motor cables and operation under full load
High insertion loss
Optimised leakage current
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies, Textile machines, Packaging machines and Machine–tools
IP 20 rated
Optimised for long motor cables and operation under full load
High insertion loss
Optimised leakage current
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies, Textile machines, Packaging machines and Machine–tools
IP 20 rated
Standards
IEC 60939
Approvals
UL 1283, CSA 22.2 No.8
Related links
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
