EPCOS, B84143A*R000 12A 440 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 167-8330
- Mfr. Part No.:
- B84143A0012R000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 3 units)*
€399.279
(exc. VAT)
€491.112
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 3 - 3 | €133.093 | €399.28 |
| 6 - 12 | €129.763 | €389.29 |
| 15 + | €126.437 | €379.31 |
*price indicative
- RS Stock No.:
- 167-8330
- Mfr. Part No.:
- B84143A0012R000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 12A | |
| Maximum Voltage Rating | 440 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | B84143A*R000 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 113mm | |
| Depth | 163mm | |
| Height | 81mm | |
| Dimensions | 113 x 163 x 81mm | |
| Leakage Current | 0.224 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 20mΩ | |
| Standards Met | CSA 22.2 No. 8, UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 12A | ||
Maximum Voltage Rating 440 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series B84143A*R000 | ||
Operating Frequency 50 → 60Hz | ||
Length 113mm | ||
Depth 163mm | ||
Height 81mm | ||
Dimensions 113 x 163 x 81mm | ||
Leakage Current 0.224 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 20mΩ | ||
Standards Met CSA 22.2 No. 8, UL 1283 | ||
B84143-Ax-R Series
Very high insertion loss
Low leakage current
Optimised for long motor cables under full load
Applications include frequency converters for motor drives including lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants, and power supplies
Low leakage current
Optimised for long motor cables under full load
Applications include frequency converters for motor drives including lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants, and power supplies
Standards
UL 1283, CSA 22.2 No. 8 1996
Related links
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
