EPCOS, B84143A*R000 120A 480 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 213-8191
- Mfr. Part No.:
- B84143A0120R000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€506.53
(exc. VAT)
€623.03
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 22 December 2025
- Plus 2 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €506.53 |
| 2 + | €486.26 |
*price indicative
- RS Stock No.:
- 213-8191
- Mfr. Part No.:
- B84143A0120R000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 120A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | B84143A*R000 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 348mm | |
| Depth | 171mm | |
| Height | 141mm | |
| Dimensions | 348 x 171 x 141mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 3.3 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 750µΩ | |
| Standards Met | CSA 22.2 No. 8, UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 120A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series B84143A*R000 | ||
Operating Frequency 50 → 60Hz | ||
Length 348mm | ||
Depth 171mm | ||
Height 141mm | ||
Dimensions 348 x 171 x 141mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 3.3 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 750µΩ | ||
Standards Met CSA 22.2 No. 8, UL 1283 | ||
- COO (Country of Origin):
- HU
B84143-Ax-R Series
Very high insertion loss
Low leakage current
Optimised for long motor cables under full load
Applications include frequency converters for motor drives including lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants, and power supplies
Low leakage current
Optimised for long motor cables under full load
Applications include frequency converters for motor drives including lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants, and power supplies
Standards
UL 1283, CSA 22.2 No. 8 1996


Approvals
UL 1283; CSA 22.2
Related links
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
