EPCOS, B84110-B 1.4A 250 V ac/dc 60Hz, Through Hole EMC Filter, Pin, Single Phase
- RS Stock No.:
- 167-8336
- Mfr. Part No.:
- B84110B0000A014
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 160 units)*
€960.48
(exc. VAT)
€1,181.44
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 160 - 160 | €6.003 | €960.48 |
| 320 - 640 | €5.763 | €922.08 |
| 800 + | €5.522 | €883.52 |
*price indicative
- RS Stock No.:
- 167-8336
- Mfr. Part No.:
- B84110B0000A014
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 1.4A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Number of Phases | 1 | |
| Series | B84110-B | |
| Operating Frequency | 60Hz | |
| Length | 34mm | |
| Depth | 31mm | |
| Capacitance | 0.1 x 25µF | |
| Height | 33mm | |
| Dimensions | 34 x 31 x 33mm | |
| Inductance | 27 x 2 mH | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Standards Met | EN 60939 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 1.4A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Number of Phases 1 | ||
Series B84110-B | ||
Operating Frequency 60Hz | ||
Length 34mm | ||
Depth 31mm | ||
Capacitance 0.1 x 25µF | ||
Height 33mm | ||
Dimensions 34 x 31 x 33mm | ||
Inductance 27 x 2 mH | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Standards Met EN 60939 | ||
B84110-B Series
Two-line filters
Plastic housing
High insertion loss
Applications include: low-power PSUs, TV, data systems, small appliances & industrial electronics
Plastic housing
High insertion loss
Applications include: low-power PSUs, TV, data systems, small appliances & industrial electronics
Approvals
ENEC
Related links
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
