EPCOS, B84110-A 2A 250 V ac/dc 60Hz, Through Hole EMC Filter, Pin, Single Phase

Subtotal (1 box of 165 units)*

€1,329.90

(exc. VAT)

€1,635.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
165 +€8.06€1,329.90

*price indicative

RS Stock No.:
167-8409
Mfr. Part No.:
B84110A0000A020
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

2A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Through Hole

Termination Style

Pin

Number of Phases

1

Series

B84110-A

Operating Frequency

60Hz

Length

56mm

Depth

30mm

Capacitance

220 nF, 4700 x 2pF

Height

23mm

Dimensions

56 x 30 x 23mm

Inductance

5.6 x 2 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.369 mA

Maximum Operating Temperature

+100°C

B84110-A Series


Two-line filter for single-phase systems
Plastic housing
High attenuation
Applications include: medium-performance SMPSUs, data systems, gambling machines

Related links