Murata, NFM41C 300mA 100 V dc, SMD Feedthrough Capacitor, Solder Pad
- RS Stock No.:
- 169-2881
- Mfr. Part No.:
- NFM41CC222R2A3L
- Manufacturer:
- Murata
Subtotal (1 reel of 4000 units)*
€764.00
(exc. VAT)
€940.00
(inc. VAT)
In Stock
- Plus 4,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.191 | €764.00 |
*price indicative
- RS Stock No.:
- 169-2881
- Mfr. Part No.:
- NFM41CC222R2A3L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum Current Rating | 300mA | |
| Maximum Voltage Rating | 100 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder Pad | |
| Series | NFM41C | |
| Length | 4.5mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Dimensions | 4.5 x 1.6 x 1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum Current Rating 300mA | ||
Maximum Voltage Rating 100 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Series NFM41C | ||
Length 4.5mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Dimensions 4.5 x 1.6 x 1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series NFM41C EMI filters
NFM41C are EMI noise level separation filters. They reduce residual inductances to a very low level.
The nickel barrier structure of external electrodes provides excellent resistance to solderability.
Applications: all electronic circuits that reach a particular noise level, audio, video, handheld equipment, automotive, industrial applications etc.
The nickel barrier structure of external electrodes provides excellent resistance to solderability.
Applications: all electronic circuits that reach a particular noise level, audio, video, handheld equipment, automotive, industrial applications etc.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
