Littelfuse, PGB1 12 V dc, SMD RFI Filter, Solder Pad
- RS Stock No.:
- 738-3204
- Mfr. Part No.:
- PGB1010402KR
- Manufacturer:
- Littelfuse
Subtotal (1 pack of 10 units)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
In Stock
- 1,810 unit(s) ready to ship from another location
- Plus 3,440 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.551 | €5.51 |
*price indicative
- RS Stock No.:
- 738-3204
- Mfr. Part No.:
- PGB1010402KR
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Maximum Voltage Rating | 12 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder Pad | |
| Series | PGB1 | |
| Length | 0.99mm | |
| Depth | 0.51mm | |
| Capacitance | 0.04pF | |
| Height | 0.31mm | |
| Dimensions | 0.99 x 0.51 x 0.31mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Maximum Voltage Rating 12 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Series PGB1 | ||
Length 0.99mm | ||
Depth 0.51mm | ||
Capacitance 0.04pF | ||
Height 0.31mm | ||
Dimensions 0.99 x 0.51 x 0.31mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +125°C | ||
PulseGuard® ESD Suppressors
RoHS compliant, Halogen-free, Lead-free
Ultra-low capacitance
Low leakage current
Fast responce time
Bi-directional
Withstands multiple ESD strikes
Compatible with pick-and-place processes
Ultra-low capacitance
Low leakage current
Fast responce time
Bi-directional
Withstands multiple ESD strikes
Compatible with pick-and-place processes
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse SMD RFI Filter, Solder Pad
- Murata SMD Feedthrough Capacitor, Solder Pad
- Schurter Panel Mount RFI Filter Single Phase
- Schurter Panel Mount RFI Filter Single Phase
- Schurter Panel Mount RFI Filter Single Phase
- Schurter Flange Mount RFI Filter Single Phase
- Wurth Elektronik SMD RFI Filter, SMD
- Wurth Elektronik SMD RFI Filter, SMD
