Murata, NFM41C 300mA 100 V dc, SMD Feedthrough Capacitor, Solder Pad

Subtotal (1 reel of 4000 units)*

€764.00

(exc. VAT)

€940.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.191€764.00

*price indicative

RS Stock No.:
169-3885
Mfr. Part No.:
NFM41CC471R2A3L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Maximum Current Rating

300mA

Maximum Voltage Rating

100 V dc

Mounting Type

Surface Mount

Termination Style

Solder Pad

Series

NFM41C

Length

4.5mm

Depth

1.6mm

Height

1mm

Dimensions

4.5 x 1.6 x 1mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

NFM41C Series


SMD EMI filter for direct voltage
For use on low current signal lines


Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links