EPCOS, B84111F 16A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Lug, Tab Connector, Single Phase

Bulk discount available

Subtotal (1 reel of 30 units)*

€654.45

(exc. VAT)

€804.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
30 - 30€21.815€654.45
60 - 120€20.943€628.29
150 +€20.07€602.10

*price indicative

RS Stock No.:
170-1331
Mfr. Part No.:
B84111F0000M116
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Lug, Tab Connector

Number of Phases

1

Number of Stages

Single Stage

Series

B84111F

Operating Frequency

50 → 60Hz

Length

48mm

Depth

45mm

Height

26mm

Capacitance

0.1 x 2µF

Dimensions

48 x 45 x 26mm

Inductance

0.65 x 2 mH

Minimum Operating Temperature

-25°C

Leakage Current

0 mA

Maximum Operating Temperature

+100°C

Standards Met

UL 1283

COO (Country of Origin):
CN

B84111F series


Single phase B84111F series offer's optimized leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.

SIFI-F for normal insertion loss
Terminals; up to 20A tab connectors 6.3 x 0.8 mm
Threaded M5 studs for filters from 25A to 36A
Polyurethane potting (UL 94 V−0)

Approvals

ENEC10; UL; cUL

Related links