EPCOS, B84113H 6A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Lug, Tab Connector, Single Phase

Bulk discount available

Subtotal (1 reel of 24 units)*

€697.992

(exc. VAT)

€858.528

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 23 February 2026
  • Plus 792 unit(s) shipping from 23 March 2026
  • Plus 336 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
24 - 24€29.083€697.99
48 - 96€27.92€670.08
120 +€26.769€642.46

*price indicative

RS Stock No.:
170-1349
Mfr. Part No.:
B84113H0000M060
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Lug, Tab Connector

Number of Phases

1

Series

B84113H

Number of Stages

Two Stage

Operating Frequency

50 → 60Hz

Length

63mm

Depth

51mm

Capacitance

1 x 2µF

Height

38mm

Dimensions

63 x 51 x 38mm

Inductance

3.6 x 4 mH

Minimum Operating Temperature

-25°C

Leakage Current

0 mA

Maximum Operating Temperature

+100°C

Standards Met

UL 1283

COO (Country of Origin):
CN

B84113H


Single phase B841113H series offer's low leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.

SIFI-H for very high insertion loss
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)

Approvals

ENEC10; UL; cUL

Related links