Schaffner, FN332Z 10A 250 V ac 400Hz, Chassis Mount EMI Filter, Solder, Single Phase
- RS Stock No.:
- 170-4987
- Mfr. Part No.:
- FN332Z-10-05
- Manufacturer:
- Schaffner
Subtotal (1 box of 60 units)*
€1,489.14
(exc. VAT)
€1,831.62
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | €24.819 | €1,489.14 |
*price indicative
- RS Stock No.:
- 170-4987
- Mfr. Part No.:
- FN332Z-10-05
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder | |
| Number of Phases | 1 | |
| Series | FN332Z | |
| Number of Stages | Single Stage | |
| Operating Frequency | 400Hz | |
| Length | 45mm | |
| Depth | 65.6mm | |
| Height | 24.8mm | |
| Capacitance | 2.2 nF, 15nF | |
| Inductance | 500 μH | |
| Dimensions | 45 x 65.6 x 24.8mm | |
| Leakage Current | 0.34 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Solder | ||
Number of Phases 1 | ||
Series FN332Z | ||
Number of Stages Single Stage | ||
Operating Frequency 400Hz | ||
Length 45mm | ||
Depth 65.6mm | ||
Height 24.8mm | ||
Capacitance 2.2 nF, 15nF | ||
Inductance 500 μH | ||
Dimensions 45 x 65.6 x 24.8mm | ||
Leakage Current 0.34 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
FN332Z Series
Schaffner FN332Z series RFI filters are designed for easy and fast access chassis mounting. These filters have high saturation resistance and high inductivity.are also available with integrated surge
Pulse protection to safeguard sensitive electrical equipment. Maximum continuous operating voltage 250 V ac, 50/60 Hz
Pulse protection to safeguard sensitive electrical equipment. Maximum continuous operating voltage 250 V ac, 50/60 Hz
Applications
Consumer goods
Electrical and electronic equipment
Household equipment
Office automation equipment
Power supplies
Industrial equipment auxiliary supply
Datacom equipment"
Electrical and electronic equipment
Household equipment
Office automation equipment
Power supplies
Industrial equipment auxiliary supply
Datacom equipment"
Approvals
SEV, UL, VDE, CSA, SEMKO, DEMKO.
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Flange Mount EMI Filter Single Phase
- Schaffner Flange Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter, Fast-On 3 Phase
- Schaffner Chassis Mount EMI Filter, Tab
- Schaffner Chassis Mount EMI Filter Single Phase
