Schaffner, FN356 50A 440/250 V ac 60Hz, Chassis Mount EMI Filter, Tab 3 Phase
- RS Stock No.:
- 170-5022
- Mfr. Part No.:
- FN356-50-24
- Manufacturer:
- Schaffner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-5022
- Mfr. Part No.:
- FN356-50-24
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 440/250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 3 | |
| Series | FN356 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 60Hz | |
| Length | 122mm | |
| Depth | 194.05mm | |
| Height | 102mm | |
| Dimensions | 122 x 194.05 x 102mm | |
| Leakage Current | 0.43 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 15.8W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 440/250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 3 | ||
Series FN356 | ||
Number of Stages Single Stage | ||
Operating Frequency 60Hz | ||
Length 122mm | ||
Depth 194.05mm | ||
Height 102mm | ||
Dimensions 122 x 194.05 x 102mm | ||
Leakage Current 0.43 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 15.8W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
FN 356 series three-phase power filters
Schaffner's FN356 filters provide high attenuation of both symmetrical and asymmetrical interference. Solid touch-safe terminal blocks offer a generous contacting cross section and contribute to overall safety.
Can be used in a wide range of applications such as general purpose four-wire filtering, mainframe computer systems and office equipment.
Can be used in a wide range of applications such as general purpose four-wire filtering, mainframe computer systems and office equipment.
Compact filters featuring excellent attenuation characteristics
Choice of connection styles
Low operating leakage current
Choice of connection styles
Low operating leakage current
Related links
- Schaffner Chassis Mount EMI Filter, Tab 3 Phase
- Schaffner Chassis Mount EMI Filter, Tab 3 Phase
- Schaffner Chassis Mount EMI Filter, Tab 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
