Schaffner, FN2010B 6A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 170-5057
- Mfr. Part No.:
- FN2010B-6-06
- Manufacturer:
- Schaffner
Subtotal (1 box of 60 units)*
€740.10
(exc. VAT)
€910.32
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | €12.335 | €740.10 |
*price indicative
- RS Stock No.:
- 170-5057
- Mfr. Part No.:
- FN2010B-6-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | FN2010B | |
| Number of Stages | Single Stage | |
| Operating Frequency | 400Hz | |
| Length | 64mm | |
| Depth | 35mm | |
| Capacitance | 4.7 nF, 100nF | |
| Height | 24.3mm | |
| Inductance | 1 mH | |
| Dimensions | 64 x 35 x 24.3mm | |
| Leakage Current | 0.002 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Power Loss | 1.7W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series FN2010B | ||
Number of Stages Single Stage | ||
Operating Frequency 400Hz | ||
Length 64mm | ||
Depth 35mm | ||
Capacitance 4.7 nF, 100nF | ||
Height 24.3mm | ||
Inductance 1 mH | ||
Dimensions 64 x 35 x 24.3mm | ||
Leakage Current 0.002 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
Power Loss 1.7W | ||
FN2010B Series
Schaffner FN2010 series general purpose EMI filters are designed for fast and easy chassis mounting. They provide a general purpose conducted attenuation performance, based on chokes with high
saturation resistance and excellent thermal behaviour. These filters cover a wide range of usage and offer a good size/ampage ratio.
saturation resistance and excellent thermal behaviour. These filters cover a wide range of usage and offer a good size/ampage ratio.
Applications
Consumer goods
Electrical and electronic equipment
Household equipment
Medical equipment
equipment
Datacom equipment
Office automation equipment
Electrical and electronic equipment
Household equipment
Medical equipment
equipment
Datacom equipment
Office automation equipment
Approvals
UL recognised component, CSA certified, VDE
Approvals
UL; CSA; VDE
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
